text.skipToContent text.skipToNavigation

Manufacturer Part #

ERS1VM222L30OT

RS Series 35 v 2200 uf 105'c 16x30mm LS=7.5mm 10k hrs Low Imp. RDL Electrolytic

ECAD Model:
Mfr. Name: AiSHi
Standard Pkg:
Product Variant Information section
Date Code: 2246
Product Specification Section
AiSHi ERS1VM222L30OT - Technical Attributes
Attributes Table
Series: RS
Type: Radial
Capacitance: 2200µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 3450mA
Impedance: 0.017Ω
Dissipation Factor: 14%
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,850
USA:
1,850
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.50
USD
Quantity
Unit Price
75
$0.34
200
$0.33
500
$0.325
1,250
$0.32
3,000+
$0.305
Product Variant Information section