Manufacturer Part #
EWH1HM101F11OT
WH Series 50 V 100 uf 105'c 8x11mm LS=3.5mm 2k hrs RDL Aluminum Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | AiSHi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2309 | ||||||||||
Product Specification Section
AiSHi EWH1HM101F11OT - Technical Attributes
Attributes Table
| Series: | WH |
| Type: | Radial |
| Capacitance: | 100µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 180mA |
| Lead Spacing: | 3.5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 11mm x D 8mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
234,500
USA:
234,500
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500
$0.0332
1,500
$0.0324
4,000
$0.0316
10,000
$0.031
25,000+
$0.0295
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole