text.skipToContent text.skipToNavigation

Manufacturer Part #

LLS1J222MELA

LS Series 63 V 2200 uF 25 x 25 mm Snap in Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Nichicon LLS1J222MELA - Technical Attributes
Attributes Table
Series: LS
Type: Can - Snap-In
Capacitance: 2200µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 3000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 2.3A
Lead Spacing: 10mm
Operating Temp-Max: 85°C
Dimension: L  25mm x D  25mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.20
USD
Quantity
Unit Price
1
$1.20
30
$1.19
100
$1.17
300
$1.15
1,000+
$1.12
Product Variant Information section