Manufacturer Part #
LS103M1E-A2530P-S
LS Series Snap in 25V 10,000 UF
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SURGE | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:65 per Bag Mounting Method:Snap Mount | ||||||||||
| Date Code: | 2101 | ||||||||||
Product Specification Section
SURGE LS103M1E-A2530P-S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SURGE LS103M1E-A2530P-S - Technical Attributes
Attributes Table
| Series: | LS |
| Type: | Can - Snap-In |
| Capacitance: | 0.01µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 25V |
| Lifetime@Temperature: | 3000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| ESR (Equivalent Series Resistance): | 0.06Ω |
| Lead Spacing: | 10mm |
| Operating Temp-Max: | 85°C |
| Dissipation Factor: | 0.45% |
| Leakage Current: | 1.5mA |
| Dimension: | L 30mm x D 25mm |
| Mounting Method: | Snap Mount |
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
65
$0.935
195
$0.915
325
$0.905
975
$0.88
1,625+
$0.86
Product Variant Information section
Available Packaging
Package Qty:
65 per Bag
Mounting Method:
Snap Mount