text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL202126471E3

021 ASM Series 25 v 470 uf 85c 10x18mm 2500 hrs Axial Aluminum Electrolytic

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Vishay MAL202126471E3 - Technical Attributes
Attributes Table
Series: 021 ASM
Type: Axial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2500 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 450mA
ESR (Equivalent Series Resistance): 0.48Ω
Impedance: 0.26Ω
Operating Temp-Max: 85°C
Leakage Current: 28µA
Dimension: L  18mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$515.00
USD
Quantity
Unit Price
500
$1.03
1,000
$1.02
1,500
$1.01
2,000+
$0.99
Product Variant Information section