text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL204213229E3

042 ASH Series 250 V 22 uF 12.5 x 30 mm Axial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL204213229E3 - Technical Attributes
Attributes Table
Series: 042 ASH
Type: Axial
Capacitance: 22µF
Tolerance (%): -10% to +50%
Rated Voltage: 250V
Lifetime@Temperature: 15000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 220mA
ESR (Equivalent Series Resistance): 6.8Ω
Operating Temp-Max: 85°C
Dimension: L  30mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
780
Multiple Of:
260
Total
$1,489.80
USD
Quantity
Unit Price
260
$1.94
520
$1.92
780
$1.91
1,040+
$1.90
Product Variant Information section