Manufacturer Part #
MAL213817331E3
138AML Series Ø 10 x 30 mm 330 uF ±20 % 40 V Axial Mini Aluminum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:340 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MAL213817331E3 - Technical Attributes
Attributes Table
| Type: | Axial |
| Capacitance: | 330µF |
| Rated Voltage: | 40V |
| Operating Temp-Max: | 105°C |
| Dimension: | L 30mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
10
$1.75
30
$1.73
100
$1.70
200
$1.68
500+
$1.64
Product Variant Information section
Available Packaging
Package Qty:
340 per Box
Mounting Method:
Through Hole