text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL213838478E3

138 AML Series 63 V 4.7 uF Ø6.3x12.7mm Axial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL213838478E3 - Technical Attributes
Attributes Table
Type: Axial
Capacitance: 4.7µF
Rated Voltage: 63V
Operating Temp-Max: 105°C
Dimension: L  12.7mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$1,630.00
USD
Quantity
Unit Price
1,000+
$1.63
Product Variant Information section