Manufacturer Part #
NACK331M35V10X10.5TR13F
NACK Series 330 uF 35 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:300 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2314 | ||||||||||
Product Specification Section
NIC Components NACK331M35V10X10.5TR13F - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Material/Part Number Change
01/31/2023
Details and Download
Part Status:
Active
Active
NIC Components NACK331M35V10X10.5TR13F - Technical Attributes
Attributes Table
| Series: | NACK |
| Type: | V-Chip |
| Capacitance: | 330µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 850mA |
| Impedance: | 0.08Ω |
| Operating Temp-Max: | 105°C |
| Dimension: | L 10.5mm x D 10mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
900
USA:
900
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
300
$0.183
900
$0.179
1,500
$0.178
6,000
$0.173
9,000+
$0.17
Product Variant Information section
Available Packaging
Package Qty:
300 per Reel
Mounting Method:
Surface Mount