text.skipToContent text.skipToNavigation

Manufacturer Part #

TG3R3M1H-0512

TG Series 3.3 uF 50 V Axial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge TG3R3M1H-0512 - Technical Attributes
Attributes Table
Type: Axial
Capacitance: 3.3µF
Rated Voltage: 50V
Operating Temp-Max: 105°C
Dimension: L  12mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
1000
Total
$127.20
USD
Quantity
Unit Price
300
$0.0655
1,000
$0.0636
2,500
$0.0622
5,000
$0.0611
15,000+
$0.058
Product Variant Information section