text.skipToContent text.skipToNavigation

Manufacturer Part #

UCD1K100MCL1GS

CD Series 80 V 10 uF Surface Mount CAN Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2216
Product Specification Section
Nichicon UCD1K100MCL1GS - Technical Attributes
Attributes Table
Series: CD
Type: V-Chip
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 80V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 60mA
Impedance: 2.4Ω
Operating Temp-Max: 105°C
Dimension: L  8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,300
USA:
6,300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$115.20
USD
Quantity
Unit Price
900
$0.128
2,700
$0.126
3,600
$0.125
9,000
$0.123
13,500+
$0.121
Product Variant Information section