text.skipToContent text.skipToNavigation

Manufacturer Part #

UEP1C101MPD

UP Series 16 V 100 uF 105°C LS=3.5 mm Bi-Polar Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
Nichicon UEP1C101MPD - Technical Attributes
Attributes Table
Series: EP
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 110mA
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
14,000
USA:
14,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$43.00
USD
Quantity
Unit Price
200
$0.215
600
$0.21
2,000
$0.205
4,000
$0.20
8,000+
$0.197
Product Variant Information section