text.skipToContent text.skipToNavigation

Manufacturer Part #

UHE1V471MHD6

HE Series 470 uF 35 V 105°C Ø12.5 x 15mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Nichicon UHE1V471MHD6 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 470µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Dimension: L  15mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
9,300
USA:
9,300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.50
USD
Quantity
Unit Price
100
$0.245
400
$0.24
1,500
$0.23
5,000+
$0.225
Product Variant Information section