Manufacturer Part #
UPW1J152MHD
PW Series 1500 uF 63V 105°C Ø18x35.5mm LS=7.5mm Radial Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2439 | ||||||||||
Product Specification Section
Nichicon UPW1J152MHD - Technical Attributes
Attributes Table
| Series: | PW |
| Type: | Radial |
| Capacitance: | 1500µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 63V |
| Lifetime@Temperature: | 8000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 3.1A |
| Impedance: | 30mΩ |
| Lead Spacing: | 7.5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 35.5mm x D 18mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
43 Weeks
Quantity
Unit Price
25
$1.00
75
$0.975
150
$0.96
400
$0.935
1,000+
$0.90
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Through Hole