text.skipToContent text.skipToNavigation

Manufacturer Part #

UPW2A471MHD

PW Series 470uF 100V 105°C Ø16x31.5 mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Nichicon UPW2A471MHD - Technical Attributes
Attributes Table
Series: PW
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 8000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1.31A
Impedance: 76mΩ
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  31.5mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,450
USA:
2,450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.00
USD
Quantity
Unit Price
25
$0.92
75
$0.90
200
$0.88
400
$0.865
1,250+
$0.825
Product Variant Information section