text.skipToContent text.skipToNavigation

Manufacturer Part #

UVR0J682MHD

VR Series 6800 uF 6.3V 85°C Ø12.5 x 25mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UVR0J682MHD - Technical Attributes
Attributes Table
Series: VR
Type: Radial
Capacitance: 6800µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 1.92A
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: L  25mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
800
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$220.00
USD
Quantity
Unit Price
100
$0.285
400
$0.275
1,000
$0.27
2,500
$0.265
4,000+
$0.26
Product Variant Information section