Manufacturer Part #
UWT1E471MNL1GS
WT Series 470 uF 25 V 105°C Ø10 x 10 mm SMT Chip Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2533 | ||||||||||
Product Specification Section
Nichicon UWT1E471MNL1GS - Product Specification
Nichicon UWT1E471MNL1GS - Technical Attributes
Attributes Table
| Series: | WT |
| Type: | V-Chip |
| Capacitance: | 470µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 25V |
| Lifetime@Temperature: | 1000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 300mA |
| Operating Temp-Max: | 105°C |
| Dimension: | L 10mm x D 10mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
174,500
USA:
174,500
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
500
$0.131
1,500
$0.129
2,500
$0.127
7,500
$0.125
12,500+
$0.123
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount