text.skipToContent text.skipToNavigation

Manufacturer Part #

10SVP4R7M

SVP Series 10 V 4.7 uF 105°C 2 K Hrs SMT Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry 10SVP4R7M - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Rated Voltage: 10V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.24Ω
Leakage Current: 23.5µA
Ripple Current: 670mA
Operating Temp Range: -55°C to +105°C
Dimension: L  5.4mm x D  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$740.00
USD
Quantity
Unit Price
2,000
$0.37
4,000+
$0.36