text.skipToContent text.skipToNavigation

Manufacturer Part #

16SVPF82M

SVPF OS-CON Series 16 V 82 uF 5 x 5.9 mm SMT Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1932
Product Specification Section
Panasonic Industry 16SVPF82M - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 82µF
Rated Voltage: 16V
Tolerance (%): ±20%
Dimension: L  6mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
628
USA:
628
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
42 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.80
USD
Quantity
Unit Price
1
$0.80
10
$0.71
50
$0.645
200
$0.59
750+
$0.54