Manufacturer Part #
25SVP6R8M
SVP Series 25 V 6.8 uF 6.3 x 5.9 mm OS-Con SMT Polymer Aluminum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2133 | ||||||||||
Panasonic Industry 25SVP6R8M - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description:In our continuous pursuit of excellence, we are committed to making adjustments to ensure that we offer the best solutions to meet your needs. Product status of 48 part number of Conductive Polymer Aluminum (OS-CON) /Tantalum (POSCAP) Solid Capacitors will be changed to either NRND or EOL.Reason:To enhance production efficiency and better meet customer needs to focus on delivering higher quality products.Deadline for order forecast submission: 26/Dec/2025Last order date : 30/Apr/2026Last shipping date : 30/Oct/2026
Part Status:
Panasonic Industry 25SVP6R8M - Technical Attributes
| Type: | Metal Can SMD |
| Capacitance: | 6.8µF |
| Rated Voltage: | 25V |
| Tolerance (%): | ±20% |
| Dimension: | L 6mm x D 6.3mm |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount