text.skipToContent text.skipToNavigation

Manufacturer Part #

RNS1A471MDN1PH

RNS Series 10 V 470 uF ±20% LS=5 mm Radial Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon RNS1A471MDN1PH - Technical Attributes
Attributes Table
Lead Spacing: 5mm
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$172.50
USD
Quantity
Unit Price
500
$0.345
1,000
$0.34
1,500
$0.335
5,000+
$0.325
Product Variant Information section