text.skipToContent text.skipToNavigation

Manufacturer Part #

RPS1H220MCN1GS

RPS Series 50 v 22 uf 105'c 8x6.7mm Low ESR HT Reflow SMD Aluminum Polymer

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Nichicon RPS1H220MCN1GS - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 22µF
Rated Voltage: 50V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 37mΩ
Leakage Current: 220µA
Dissipation Factor: 0.12%
Ripple Current: 1550mA
Operating Temp Range: -55°C to +105°C
Dimension: L  8.3mm x W  8.3mm x H  7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$940.00
USD
Quantity
Unit Price
1,000+
$0.94
Product Variant Information section