Manufacturer Part #
0201YA470JAT2A
0201 16 V 47 pF ±5% Tolerance C0G/NP0 Multilayer Ceramic Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 0201YA470JAT2A - Technical Attributes
Attributes Table
| Capacitance: | 47pF |
| Dielectric: | C0G/NP0 |
| Rated Voltage: | 16V |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0201 (0603 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
15,000
$0.0077
30,000
$0.0076
60,000
$0.0074
75,000
$0.0074
225,000+
$0.0071
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount