text.skipToContent text.skipToNavigation

Manufacturer Part #

06035C102K4T4A

0603 1 nF 50 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
KYOCERA AVX 06035C102K4T4A - Technical Attributes
Attributes Table
Capacitance: 1nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
180,000
USA:
180,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$144.00
USD
Quantity
Unit Price
15,000
$0.0096
30,000
$0.0094
45,000
$0.0093
75,000
$0.0092
150,000+
$0.0089
Product Variant Information section