text.skipToContent text.skipToNavigation

Manufacturer Part #

0603YC104KAT4A

0603 100 nF 16V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2432
Product Specification Section
KYOCERA AVX 0603YC104KAT4A - Technical Attributes
Attributes Table
Capacitance: 100nF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 12.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Features & Applications

The 0603YC104KAT4A is a 0603 (1608 metric) package 16 volt X7R dielectric 100,000 pF capacitor with a tolerance of +/- 10%.  The 0603YC104KAT4A has plated Ni (Nickel) and Sn (Tin) termination and comes in 13 inch reels (for other packaging options see related products).

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.

Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.

Pricing Section
Global Stock:
45,000
Germany:
45,000
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$42.00
USD
Quantity
Unit Price
15,000
$0.0028
60,000
$0.0027
225,000
$0.0026
375,000
$0.0026
750,000+
$0.0024