text.skipToContent text.skipToNavigation

Manufacturer Part #

0805B153K160CT

0805 16v X7R 0.015mF 10% - Multilayer Ceramic Capacitors

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Walsin Technology Corporation 0805B153K160CT - Technical Attributes
Attributes Table
Capacitance: 15nF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 3.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$28.80
USD
Quantity
Unit Price
4,000
$0.0072
16,000
$0.0069
40,000
$0.0067
100,000
$0.0066
160,000+
$0.0063
Product Variant Information section