text.skipToContent text.skipToNavigation

Manufacturer Part #

1206B224K101CT

1206 220 nF 100 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Walsin Technology Corporation 1206B224K101CT - Technical Attributes
Attributes Table
Capacitance: 220nF
Dielectric: X5F
Rated Voltage: 100V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$39.40
USD
Quantity
Unit Price
2,000
$0.0197
6,000
$0.0193
20,000
$0.0188
40,000
$0.0185
80,000+
$0.018
Product Variant Information section