Manufacturer Part #
1206GC471KAT1A
1206 470 pF 2000 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1851 | ||||||||||
Product Specification Section
KYOCERA AVX 1206GC471KAT1A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 1206GC471KAT1A - Technical Attributes
Attributes Table
| Capacitance: | 470pF |
| Dielectric: | X7R |
| Rated Voltage: | 2000V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 2.5% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
28
USA:
28
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.184
15
$0.137
100
$0.104
400
$0.0804
2,000+
$0.0528
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount