text.skipToContent text.skipToNavigation

Manufacturer Part #

C3216X5R1C475M115AA

C Series 1206 4.7 uF 16 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK C3216X5R1C475M115AA - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±20%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$110.40
USD
Quantity
Unit Price
2,000
$0.0552
6,000
$0.0537
8,000
$0.0534
20,000
$0.0522
30,000+
$0.051
Product Variant Information section