text.skipToContent text.skipToNavigation

Manufacturer Part #

C3225X5R0J226K200AA

C Series 1210 22 uF 6.3 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK C3225X5R0J226K200AA - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$186.90
USD
Quantity
Unit Price
1,000
$0.1869
2,000
$0.1844
3,000
$0.1829
4,000
$0.1819
5,000+
$0.1786
Product Variant Information section