text.skipToContent text.skipToNavigation

Manufacturer Part #

C4532X7R1H155K230KM

C Series 1812 1.5 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK C4532X7R1H155K230KM - Technical Attributes
Attributes Table
Capacitance: 1.5µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$114.50
USD
Quantity
Unit Price
500
$0.229
1,500
$0.224
2,000
$0.223
5,000
$0.219
7,500+
$0.215
Product Variant Information section