text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0402KRX5R6BB104

0402 0.1 uF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±10%
Dissipation Factor: 5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
34,330,000
USA:
32,720,000
Germany (Online Only):
1,610,000
220,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$21.00
USD
Quantity
Web Price
10,000+
$0.0021