Manufacturer Part #
CC0603JRNPO9BN390
0603 39 pF 50 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1831 | ||||||||||
Product Specification Section
YAGEO CC0603JRNPO9BN390 - Technical Attributes
Attributes Table
| Capacitance: | 39pF |
| Dielectric: | NP0 |
| Rated Voltage: | 50V |
| Tolerance (%): | ±5% |
| Dissipation Factor: | 0.1% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0603 (1608 Metric) |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,219
USA:
1,219
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.10
15
$0.0689
100
$0.047
400
$0.0311
2,000+
$0.0126
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount