Manufacturer Part #
CL10A106KP8NNNC
CL10 Series 10 uF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Samsung Electro-Mechanics CL10A106KP8NNNC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics CL10A106KP8NNNC - Technical Attributes
Attributes Table
| Capacitance: | 10µF |
| Dielectric: | X5R |
| Rated Voltage: | 10V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 0.1% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +85°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000
$0.0201
12,000
$0.0196
20,000
$0.0194
40,000
$0.0191
80,000+
$0.0186
Product Variant Information section
Available Packaging
- Reel Qty: 100,000+ / Unit Price: $0.0201 / Stock: 0 Qty: 4,000+$0.0201 Stock: 0
- ReelSelected Variant Qty: 40,000+ / Unit Price: $0.0201 / Stock: 0 Qty: 4,000+$0.0201 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.0201 / Stock: 0 Qty: 4,000+$0.0201 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.0201 / Stock: 0 Qty: 4,000+$0.0201 Stock: 0
- Reel Qty: 40,000+ / Unit Price: $0.0201 / Stock: 0 Qty: 4,000+$0.0201 Stock: 0
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount