text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10B106MQ8NRNC

CL10 Series 10 uF 6.3 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Samsung Electro-Mechanics CL10B106MQ8NRNC - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,904
USA:
3,904
Cost Per Unit
$4.065
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$0.565 USD Each
Total
$8.13
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.