text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10F104ZA8NNNC

CL10 Series 0.1 uF 25 V -20/+80% Tolerance Y5V SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Samsung Electro-Mechanics CL10F104ZA8NNNC - Technical Attributes
Attributes Table
Capacitance: 100000pF
Dielectric: Y5V
Rated Voltage: 25V
Tolerance (%): -20% to +80%
Dissipation Factor: 0.05%
Capacitance Change Rate: -82% to +22%
Operating Temp Range: -30°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
48,000
USA:
48,000
36,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.80
USD
Quantity
Unit Price
4,000
$0.0047
16,000
$0.0045
60,000
$0.0043
100,000
$0.0043
200,000+
$0.0041
Product Variant Information section