text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10X475KQ8NNNC

CL10 Series 4.7 uF 6.3 V ±10 % Tolerance X6S SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Samsung Electro-Mechanics CL10X475KQ8NNNC - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X6S
Rated Voltage: 6.3V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +105°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
200000
Multiple Of:
4000
Total
$2,720.00
USD
Quantity
Unit Price
4,000
$0.0147
12,000
$0.0144
20,000
$0.0142
60,000
$0.0139
100,000+
$0.0136
Product Variant Information section