text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21B105KAFNNNG

CL21 Series 1 uF 25V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2006
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Dimension: T  1.35mm x W  1.25mm x L  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
114,000
Minimum Order:
3,000
Multiple Of:
3,000
273,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$46.80
USD
Quantity
Web Price
3,000
$0.0156
12,000
$0.0113
30,000
$0.0109
75,000
$0.0106
120,000+
$0.0104
Product Variant Information section