text.skipToContent text.skipToNavigation

Manufacturer Part #

CS2012X5R106K250NRE

2012 X5R 10uF ±10% 25V

ECAD Model:
Mfr. Name: Samwha USA
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Samwha USA CS2012X5R106K250NRE - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 3%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
213,000
USA:
213,000
216,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$35.40
USD
Quantity
Unit Price
3,000
$0.0118
9,000
$0.0115
30,000
$0.0112
60,000
$0.0111
120,000+
$0.0108
Product Variant Information section