text.skipToContent text.skipToNavigation

Manufacturer Part #

FS31X105K101EPG

FS Series 1206 1 uF ±10 % 100 V X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Prosperity Dielectrics
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
Prosperity Dielectrics FS31X105K101EPG - Technical Attributes
Attributes Table
Capacitance: 0µF to 1µF
Dielectric: X7R
Rated Voltage: 0V to 100V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$56.20
USD
Quantity
Unit Price
2,000
$0.0281
6,000
$0.0274
10,000
$0.027
30,000
$0.0264
50,000+
$0.0258
Product Variant Information section