text.skipToContent text.skipToNavigation

Manufacturer Part #

FS32X105K101EFG

FS Series 1210 1 uF ±10 % 100 V X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Prosperity Dielectrics
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
Prosperity Dielectrics FS32X105K101EFG - Technical Attributes
Attributes Table
Capacitance: 0µF to 1µF
Dielectric: X7R
Rated Voltage: 0V to 100V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$53.30
USD
Quantity
Unit Price
1,000
$0.0533
3,000
$0.0518
5,000
$0.0512
15,000
$0.0498
25,000+
$0.0486
Product Variant Information section