Manufacturer Part #
GCM21BR72A104KA37L
0805 0.1 uF 100V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata GCM21BR72A104KA37L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GCM21BR72A104KA37L - Technical Attributes
Attributes Table
| Capacitance: | 0.1µF |
| Dielectric: | X7R |
| Rated Voltage: | 100V |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0805 (2012 Metric) |
| Dimension: | T 1.4mm x W 1.25mm x L 2mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.0257
9,000
$0.0251
15,000
$0.0248
30,000
$0.0244
60,000+
$0.0238
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0257 / Stock: 18,000 Qty: 3,000+$0.0257 Stock: 18,000
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0257 / Stock: 0 Qty: 3,000+$0.0257 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0257 / Stock: 9,000 Qty: 3,000+$0.0257 Stock: 9,000
- Reel Qty: 3,000+ / Unit Price: $0.0257 / Stock: 42,000 Qty: 3,000+$0.0257 Stock: 42,000
- Reel Qty: 3,000+ / Unit Price: $0.0257 / Stock: 1,179,000 Qty: 3,000+$0.0257 Stock: 1,179,000
- Reel Qty: 30,000+ / Unit Price: $0.0257 / Stock: 0 Qty: 3,000+$0.0257 Stock: 0
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount