text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM21BC80E107ME15L

0805 2.5V X6S 100uF 20% multilayer ceramic capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM21BC80E107ME15L - Technical Attributes
Attributes Table
Capacitance: 100µF
Dielectric: X6S
Rated Voltage: 2.5V
Tolerance (%): ±20%
Capacitance Change Rate: -22% to +2%
Operating Temp Range: -55°C to +105°C
Case Size: 0805 (2012 Metric)
Dimension: T  1.25mm x W  1.25mm x L  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,545.00
USD
Quantity
Unit Price
3,000+
$0.515