text.skipToContent text.skipToNavigation

Manufacturer Part #

MBASU063SCK020BFNA01

2 pF ±0.1pF 50V Ceramic Capacitor C0K 0201

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
TAIYO YUDEN MBASU063SCK020BFNA01 - Technical Attributes
Attributes Table
Capacitance: 2pF
Dielectric: C0KP100
Rated Voltage: 50V
Tolerance (pF): ±0.1pF
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0201 (0603 Metric)
Temp Coefficient (ppm/C): ±250ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$94.50
USD
Quantity
Unit Price
15,000
$0.0063
45,000
$0.0062
60,000
$0.0061
150,000
$0.006
225,000+
$0.0058
Product Variant Information section