text.skipToContent text.skipToNavigation

Manufacturer Part #

MCASH21GSB7473KTNA01

CAP,MIDHIGHVOL,0805,100V,X7R,0.047UF±10%,T&R

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
TAIYO YUDEN MCASH21GSB7473KTNA01 - Technical Attributes
Attributes Table
Capacitance: 0.047µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Dissipation Factor: 3.5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100MΩ
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$108.30
USD
Quantity
Unit Price
3,000
$0.0361
9,000
$0.0352
12,000
$0.0349
30,000
$0.0342
45,000+
$0.0335
Product Variant Information section