Manufacturer Part #
MCASL32MSB5476KPNA01
MCAS Series 47 µF ±10% 10V X5R 1210 (3225 Metric) Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TAIYO YUDEN | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2425 | ||||||||||
Product Specification Section
TAIYO YUDEN MCASL32MSB5476KPNA01 - Product Specification
TAIYO YUDEN MCASL32MSB5476KPNA01 - Technical Attributes
Attributes Table
| Capacitance: | 47µF |
| Dielectric: | X5R |
| Rated Voltage: | 10V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 10% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +85°C |
| Case Size: | 1210 (3225 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
44,000
USA:
44,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000
$0.25
2,000
$0.245
4,000+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount