text.skipToContent text.skipToNavigation

Manufacturer Part #

MCAST21GBB5106KTNA01

Multi Layer Ceramic Capacitor - SMD - 10uF 10% - 25VDC - X5R - 0805 - TapeReel

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 2325
Product Specification Section
TAIYO YUDEN MCAST21GBB5106KTNA01 - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$145.20
USD
Quantity
Unit Price
3,000
$0.0484
6,000
$0.0475
9,000
$0.047
12,000
$0.0467
15,000+
$0.0456