text.skipToContent text.skipToNavigation

Manufacturer Part #

MCF01KTB100103

MLCC Ceramic Cap, size 0201, 10V, X7R, 0.01uF, 10%, tape/reel

ECAD Model:
Mfr. Name: Viking Tech
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Viking Tech MCF01KTB100103 - Technical Attributes
Attributes Table
Capacitance: 10nF
Dielectric: X7R
Rated Voltage: 10V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
75,000
USA:
75,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9.00
USD
Quantity
Unit Price
15,000
$0.0006
60,000
$0.0006
150,000
$0.0005
375,000
$0.0005
600,000+
$0.0005
Product Variant Information section