text.skipToContent text.skipToNavigation

Manufacturer Part #

RDE5C1H102J0M1H03A

RDE Series 4 x 3.5 x 2.5 mm 1000 pF 50 V ±5% C0G Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Murata RDE5C1H102J0M1H03A - Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Temp Coefficient (ppm/C): ±30ppm/°C
Lead Spacing: 5mm
Dimension: H  3.5mm x T  2.5mm x L  4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$248.00
USD
Quantity
Unit Price
2,000
$0.124
4,000
$0.122
8,000
$0.121
10,000+
$0.119
Product Variant Information section