text.skipToContent text.skipToNavigation

Manufacturer Part #

UMK107C7224KAHTE

0603 50v X7S 0.22mF 10% - Multilayer Ceramic Capacitors

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 2525
Product Specification Section
TAIYO YUDEN UMK107C7224KAHTE - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X7S
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 3.5%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,152,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$136.00
USD
Quantity
Unit Price
4,000
$0.034
8,000
$0.0335
16,000
$0.0329
20,000
$0.0328
60,000+
$0.0317